Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJS6X88TGY.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3220816
Product RangeMini-Com TX6A 10Gig
Your Part Number
68 In Stock
100 more incoming. You can reserve stock now
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.060 (CNY233.9778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.06 (CNY233.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJS6X88TGY.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3220816
Product RangeMini-Com TX6A 10Gig
Technical Datasheet
Modular Connector TypeRJ45 Wired Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com TX6A 10Gig
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini-Com® Cat 6 shielded RJ45 TG jack module
- Designed to terminate 4-pair, 22-26AWG twisted pair cable
- Each module is 100% factory tested to exceed industry standard performance requirements
- TG style termination eliminates the need for a termination tool
- Each jack is individually serialized for traceability
- Compatible with Mini-Com® shielded modular patch panels and faceplates
Technical Specifications
Modular Connector Type
RJ45 Wired Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Mini-Com TX6A 10Gig
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
