Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ688TGORCopy
Manufacturer Standard Lead Time3 weeks
Order Code2131764
Product RangeMini-Com TX6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.230 (CNY168.6299) |
| 10+ | CNY141.610 (CNY160.0193) |
| 25+ | CNY137.800 (CNY155.714) |
| 100+ | CNY132.170 (CNY149.3521) |
| 250+ | CNY128.650 (CNY145.3745) |
| 500+ | CNY126.000 (CNY142.380) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.23 (CNY168.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGORCopy
Manufacturer Standard Lead Time3 weeks
Order Code2131764
Product RangeMini-Com TX6 Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector OrientationVertical
LEDsWithout LED
Product RangeMini-Com TX6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Port Configuration
1 x 1 (Port)
Connector Orientation
Vertical
Product Range
Mini-Com TX6 Series
No. of Positions / Loaded Contacts (per Port)
8P8C
LEDs
Without LED
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
