Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ688TGIGCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776873
Product RangeMini-Com TX6 Series
Your Part Number
7 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.710 (CNY171.4323) |
| 10+ | CNY141.610 (CNY160.0193) |
| 25+ | CNY137.800 (CNY155.714) |
| 100+ | CNY132.170 (CNY149.3521) |
| 250+ | CNY128.650 (CNY145.3745) |
| 500+ | CNY126.000 (CNY142.380) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.71 (CNY171.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGIGCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776873
Product RangeMini-Com TX6 Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com TX6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat6
LEDs
Without LED
Product Range
Mini-Com TX6 Series
Technical Docs (2)
Alternatives for CJ688TGIG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
