Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBU.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3776872
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.750 (CNY172.6075) |
| 10+ | CNY145.640 (CNY164.5732) |
| 25+ | CNY140.600 (CNY158.878) |
| 50+ | CNY135.050 (CNY152.6065) |
| 100+ | CNY132.550 (CNY149.7815) |
| 250+ | CNY129.480 (CNY146.3124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.75 (CNY172.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBU.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3776872
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingCable Mount
ShieldingUnshielded
MagneticsWithout Magnetics
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Port Configuration
1 x 1 (Port)
IP Rating
-
Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
