Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ588BLYCopy
Manufacturer Standard Lead Time10 weeks
Order Code1258762
Product RangeMini-Com Mini-Jack TX5e Series
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.620 (CNY109.1806) |
| 10+ | CNY89.910 (CNY101.5983) |
| 25+ | CNY87.330 (CNY98.6829) |
| 100+ | CNY83.600 (CNY94.468) |
| 250+ | CNY77.890 (CNY88.0157) |
| 500+ | CNY76.440 (CNY86.3772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.62 (CNY109.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ588BLYCopy
Manufacturer Standard Lead Time10 weeks
Order Code1258762
Product RangeMini-Com Mini-Jack TX5e Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector OrientationVertical
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com Mini-Jack TX5e Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat5e
LEDs
Without LED
Product Range
Mini-Com Mini-Jack TX5e Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
