Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCFPL2SYCopy
Manufacturer Standard Lead Time5 weeks
Order Code4050291
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.580 (CNY195.0154) |
| 10+ | CNY164.960 (CNY186.4048) |
| 25+ | CNY155.640 (CNY175.8732) |
| 100+ | CNY147.720 (CNY166.9236) |
| 250+ | CNY144.560 (CNY163.3528) |
| 500+ | CNY141.890 (CNY160.3357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.58 (CNY195.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFPL2SYCopy
Manufacturer Standard Lead Time5 weeks
Order Code4050291
Technical Datasheet
For Use WithPanduit PanNet Mini-Com Series Modules
No. of Module Spaces2
Connector Body MaterialStainless Steel Body
Connector Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Panduit PanNet Mini-Com Series Modules
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (04-Feb-2026)
No. of Module Spaces
2
Connector Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
