Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT4I-M.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2157585
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,745.750 (CNY3,102.6975) |
| 5+ | CNY2,516.940 (CNY2,844.1422) |
| 10+ | CNY2,466.610 (CNY2,787.2693) |
| 25+ | CNY2,416.270 (CNY2,730.3851) |
| 50+ | CNY2,365.930 (CNY2,673.5009) |
| 100+ | CNY2,315.590 (CNY2,616.6167) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,745.75 (CNY3,102.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT4I-M.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2157585
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length363mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
363mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Intermediate
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for BT4I-M.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.547
