Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoACC19-A-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891703
Also Known AsGTIN UPC EAN: 07498358521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,689.710 (CNY5,299.3723) |
| 5+ | CNY3,316.840 (CNY3,748.0292) |
| 10+ | CNY3,264.840 (CNY3,689.2692) |
| 25+ | CNY3,244.040 (CNY3,665.7652) |
| 50+ | CNY3,180.810 (CNY3,594.3153) |
| 100+ | CNY3,117.570 (CNY3,522.8541) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,689.71 (CNY5,299.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC19-A-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891703
Also Known AsGTIN UPC EAN: 07498358521
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19.3mm
External Width16mm
Height6.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19.3mm
Height
6.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Natural
External Width
16mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.839145
