Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMT-S6-C20Copy
Order Code4336877
Product RangeTak-Ty Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,935.280 (CNY2,186.8664) |
| 5+ | CNY1,839.600 (CNY2,078.748) |
| 10+ | CNY1,799.040 (CNY2,032.9152) |
| 25+ | CNY1,759.510 (CNY1,988.2463) |
| 50+ | CNY1,726.420 (CNY1,950.8546) |
| 100+ | CNY1,693.330 (CNY1,913.4629) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,935.28 (CNY2,186.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMT-S6-C20Copy
Order Code4336877
Product RangeTak-Ty Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length27.9mm
Width27.9mm
Height8.6mm
Product RangeTak-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
27.9mm
Height
8.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
27.9mm
Product Range
Tak-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269892
