Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM1M-A-MCopy
Manufacturer Standard Lead Time23 weeks
Order Code2891760
Also Known AsGTIN UPC EAN: 07498358063
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,576.710 (CNY1,781.6823) |
| 5+ | CNY1,387.960 (CNY1,568.3948) |
| 10+ | CNY1,161.450 (CNY1,312.4385) |
| 25+ | CNY1,048.200 (CNY1,184.466) |
| 50+ | CNY972.700 (CNY1,099.151) |
| 100+ | CNY954.160 (CNY1,078.2008) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,576.71 (CNY1,781.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM1M-A-MCopy
Manufacturer Standard Lead Time23 weeks
Order Code2891760
Also Known AsGTIN UPC EAN: 07498358063
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.7mm
Width12.7mm
Height4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Used with miniature, intermediate and standard cables ties
- Intended for use in indoor environments
- UL recognized
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
12.7mm
Height
4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for ABM1M-A-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228021
