Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM112-S6-C69Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891759
Also Known AsGTIN UPC EAN: 07498364275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY846.110 (CNY956.1043) |
| 5+ | CNY814.520 (CNY920.4076) |
| 10+ | CNY782.930 (CNY884.7109) |
| 25+ | CNY714.470 (CNY807.3511) |
| 50+ | CNY679.560 (CNY767.9028) |
| 100+ | CNY626.940 (CNY708.4422) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY846.11 (CNY956.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM112-S6-C69Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891759
Also Known AsGTIN UPC EAN: 07498364275
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.6mm
Width28.6mm
Height4.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- NA cable tie mount in natural uses #6 (M3) screws or user supplied adhesive
- Used with miniature, intermediate and standard cable ties
- Flame-retardant nylon 6.6
- Increases mechanical strength, heat and wear resistance and stiffness
- Designed for indoor environments
- CE Compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
28.6mm
Height
4.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126779
