Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM112-A-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891757
Also Known AsGTIN UPC EAN: 07498328112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,514.660 (CNY1,711.5658) |
| 5+ | CNY1,333.340 (CNY1,506.6742) |
| 10+ | CNY1,115.750 (CNY1,260.7975) |
| 25+ | CNY1,006.950 (CNY1,137.8535) |
| 50+ | CNY934.420 (CNY1,055.8946) |
| 100+ | CNY916.610 (CNY1,035.7693) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,514.66 (CNY1,711.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM112-A-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891757
Also Known AsGTIN UPC EAN: 07498328112
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.7mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.6mm
Width28.6mm
Height4.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of Nylon 6.6
- Can be used with miniature, intermediate and standard cable ties
- Intended for use in indoor environments
- CE compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
28.6mm
Height
4.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725747
