Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM100-AT-D0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891755
Also Known AsGTIN UPC EAN: 07498328108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,884.020 (CNY2,128.9426) |
| 5+ | CNY1,658.480 (CNY1,874.0824) |
| 10+ | CNY1,387.820 (CNY1,568.2366) |
| 25+ | CNY1,252.500 (CNY1,415.325) |
| 50+ | CNY1,162.280 (CNY1,313.3764) |
| 100+ | CNY1,140.140 (CNY1,288.3582) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,884.02 (CNY2,128.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM100-AT-D0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891755
Also Known AsGTIN UPC EAN: 07498328108
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of weather resistant nylon 6.6
- Used with miniature, intermediate and standard cable ties
- Designed for indoor/outdoor, high-temperature environments
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532
