Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM100-A-D20Copy
Manufacturer Standard Lead Time22 weeks
Order Code2891754
Also Known AsGTIN UPC EAN: 07498353202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,152.580 (CNY4,692.4154) |
| 5+ | CNY4,058.980 (CNY4,586.6474) |
| 10+ | CNY3,739.170 (CNY4,225.2621) |
| 25+ | CNY3,419.350 (CNY3,863.8655) |
| 50+ | CNY3,352.480 (CNY3,788.3024) |
| 100+ | CNY3,285.600 (CNY3,712.728) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY4,152.58 (CNY4,692.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM100-A-D20Copy
Manufacturer Standard Lead Time22 weeks
Order Code2891754
Also Known AsGTIN UPC EAN: 07498353202
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-Way adhesive backed cable tie mount
- Allow cable tie entry from all four sides
- Produced 2-up and with tear tabs for fast and easy liner removal to speed installation
- Rubber-based adhesive provides a strong and reliable bond
- For indoor use only
- Designed for fast installation and long-term performance and reliability
- Mount Can be used with miniature, intermediate and standard cable ties
- Designed for indoor environments
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725747
