Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM100-A-DCopy
Order Code2891753
Also Known AsGTIN UPC EAN: 07498328106
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM100-A-DCopy
Order Code2891753
Also Known AsGTIN UPC EAN: 07498328106
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Can be used with miniature, intermediate and standard cable ties
- Intended for use in indoor environments
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.721211
