Print Page
1,870 In Stock
Need more?
1,870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY13.750 (CNY15.5375) |
| 25+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY12.700 (CNY14.351) |
| 100+ | CNY12.260 (CNY13.8538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2SA-5V-ZCopy
Order Code2103612
Product RangeTQ Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTQ Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance178ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TQ-SMD series 2-pole 5mm surface-mount Signal Relay complies with JIS C0806. By using the highly efficient polar magnetic circuit "seesaw balance mechanism", a nominal operating power of 140mW (minimum operating power of 79mW) has been achieved (4-form-C single side stable type is 280mW). The high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.
- Suitable for SMD automatic insertion (SA type)
- The use of gold-clad twin crossbar contacts ensures high contact reliability
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force
- Latching types also available
- Self-clinching terminal also available
- MBB contact types available
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

