Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoT110A-AFCopy
Order Code2505863
Product RangeT-10 Series
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.110 (CNY101.8243) |
| 5+ | CNY88.450 (CNY99.9485) |
| 10+ | CNY86.180 (CNY97.3834) |
| 20+ | CNY85.060 (CNY96.1178) |
| 50+ | CNY85.020 (CNY96.0726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.11 (CNY101.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoT110A-AFCopy
Order Code2505863
Product RangeT-10 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeT-10 Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPST
Product Range
T-10 Series
Contact Current Max
10A
Switch Terminals
Solder
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
