Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSP4-P-DC24VCopy
Order Code2395973
Product RangeSP Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current10A
Product RangeSP Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.92kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SP4-P-DC24V is a 4-pole Polarized Power Relay with DC coil, SP series. 4 form-C contact configuration. PC board type terminal shape. Facilitating the form factor reduction of device. High-efficiency polarized electromagnetic mechanism in conjunction with exclusive spring alignment method achieves levels of sensitivity.
- Single-side stable relay
- High sensitivity
- Strong resistance to vibration and shock
- High reliability
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.92kohm
Coil Voltage
24VDC
Product Range
SP Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305

