Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoSP2-DC12V.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1373262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.120 (CNY289.4156) |
| 5+ | CNY248.470 (CNY280.7711) |
| 10+ | CNY240.820 (CNY272.1266) |
| 20+ | CNY234.810 (CNY265.3353) |
| 50+ | CNY230.120 (CNY260.0356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.12 (CNY289.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSP2-DC12V.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1373262
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Technical Specifications
Contact Configuration
DPDT
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Material
Silver Tin Oxide
Coil Voltage
12VDC
Coil Type
Non Latching
Contact Voltage VDC
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
