Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS4EB-12V..Copy
Order Code1373730
Product RangeS Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage12VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCNo SVHC (23-Jan-2024)
Alternatives for S4EB-12V..
1 Product Found
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938

