Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoPM2LF10Copy
Manufacturer Standard Lead Time23 weeks
Order Code2357957
Product RangePM2 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.700 (CNY378.211) |
| 5+ | CNY312.740 (CNY353.3962) |
| 10+ | CNY306.490 (CNY346.3337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.70 (CNY378.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM2LF10Copy
Manufacturer Standard Lead Time23 weeks
Order Code2357957
Product RangePM2 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max8mm
Sensing Range Max8mm
Sensor Output TypeNPN
Sensing MethodReflective
Supply Voltage DC Min5V
Output TypeNPN Open Collector
Supply Voltage DC Max24V
Product RangePM2 Series
Connection MethodConnector
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source880nm Infrared LED
Qualification-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PM2 series micro Photoelectric Sensor with amplifier built-in. Stable detection characteristics are obtained since it is convergent reflective type and senses a limited area. Even a specular background does not affect the sensing performance if the sensor is located 30mm 1.181 inch away from it. Since the sensor is very sensitive, it can detect even a dark object of low reflectivity. A ø0.05mm ø0.002 inch copper wire can be detected at a distance of 5mm 0.197 inch under the optimum condition.
- Hardly affected by background
- Dark object detectable
- Minute object detectable
- Cable type is also available
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Range Max
8mm
Sensing Method
Reflective
Output Type
NPN Open Collector
Product Range
PM2 Series
Supply Voltage Min
5VDC
Light Source
880nm Infrared LED
IP Rating
-
Operating Temperature Max
55°C
Sensing Distance Max
8mm
Sensor Output Type
NPN
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Connection Method
Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
