Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoPM-L25Copy
Manufacturer Standard Lead Time31 weeks
Order Code3235978
Product RangePM-25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.530 (CNY144.1089) |
| 10+ | CNY114.960 (CNY129.9048) |
| 25+ | CNY112.670 (CNY127.3171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.53 (CNY144.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-L25Copy
Manufacturer Standard Lead Time31 weeks
Order Code3235978
Product RangePM-25 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max6mm
Sensing Range Max6mm
Sensor Output TypeNPN Open Collector
Sensing MethodThrough Beam
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangePM-25 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
PM-L25 is a PM-25 series amplifier built-in/U-shaped micro photoelectric sensor.
- 6mm (fixed) sensing range
- Minimum sensing object: 0.8 × 1.2mm opaque object
- 0.05mm or less hysteresis
- 0.01mm or less repeatability
- Supply voltage: 5 to 24V DC ±10% ripple P-P 10% or less
- Current consumption: 15mA or less
- IP64 (IEC) protection degree and can be easy mounted with M2/M3 screws
- Ambient temperature range from -25 to +55°C
- PBT enclosure, polycarbonate display section
- 855nm infrared LED light source
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Range Max
6mm
Sensing Method
Through Beam
Supply Voltage DC Max
24V
Product Range
PM-25 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP64
Operating Temperature Max
55°C
Sensing Distance Max
6mm
Sensor Output Type
NPN Open Collector
Supply Voltage DC Min
5V
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
