Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoPM-K65Copy
Manufacturer Standard Lead Time41 weeks
Order Code3236023
Product RangePM-65 Series
Your Part Number
1 In Stock
11 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.410 (CNY151.8833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.41 (CNY151.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-K65Copy
Manufacturer Standard Lead Time41 weeks
Order Code3236023
Product RangePM-65 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Range Max6mm
Sensing Distance Max6mm
Sensing MethodThrough Beam
Supply Voltage DC Min5V
Sensor Output TypeNPN Open Collector
Output TypeNPN Open Collector
Supply Voltage DC Max24V
Product RangePM-65 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP40
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
PM-K65 is a PM-65 series, U-shaped micro photoelectric sensor with amplifier built-in. It features reverse supply polarity protection circuit, reverse output polarity protection circuit, output short-circuit protection circuit. It has ample beam emitting / receiving distance of 0.236inch. It is used in applications such as positioning of a pallet, sensing the starting point and overrun of a moving body, sensing the starting point on a rotating body.
- Beam marks for easy adjustment
- Large and easy to see multi-angle operation indicator
- Resistant to vibrations and impacts
- NPN open-collector transistor output
- Incorporated with 2 outputs: Light-ON/Dark-ON output operation
- 0.236 in (fixed) sensing mode, K type
- 0.0004 in or less repeatability, supply voltage is 5V to 24VDC ±10% ripple P-P 10% or less
- IP40 (IEC) protection, enclosure: PBT, display section: polycarbonate material
- Ambient temperature range from -25 to +55°C (no dew condensation or icing allowed)
- Current consumption is 15mA or less
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Distance Max
6mm
Supply Voltage DC Min
5V
Output Type
NPN Open Collector
Product Range
PM-65 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP40
Operating Temperature Max
55°C
Sensing Range Max
6mm
Sensing Method
Through Beam
Sensor Output Type
NPN Open Collector
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
