Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoLX-101-ZCopy
Manufacturer Standard Lead Time42 weeks
Order Code4068032
Product RangeLX-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,806.120 (CNY3,170.9156) |
| 5+ | CNY2,717.260 (CNY3,070.5038) |
| 10+ | CNY2,662.920 (CNY3,009.0996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,806.12 (CNY3,170.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLX-101-ZCopy
Manufacturer Standard Lead Time42 weeks
Order Code4068032
Product RangeLX-100 Series
Technical Datasheet
Sensing Range Max10mm
Sensing MethodReflective
Sensor Output TypeNPN Open Collector
Product RangeLX-100 Series
Supply Voltage DC Min12V
Connection MethodConnector
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
NPN Open Collector
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Reflective
Product Range
LX-100 Series
Connection Method
Connector
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
