
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,700.370 (CNY4,181.4181) |
| 5+ | CNY3,583.200 (CNY4,049.016) |
| 10+ | CNY3,511.540 (CNY3,968.0402) |
Product Information
Product Overview
HG-C1200-P is a HG-C series CMOS type micro laser distance sensor. Housed in a lightweight but strong die-cast aluminium case, the compact HG-C Series pairs a highly precise CMOS Image Sensor with a newly designed optical system to achieve a more compact form factor while maintaining highly accurate and precise measurements. Thanks to a precise and specially designed CMOS image sensor, the HG-C can provide reliable and accurate measurements with a small repeatability. The HG-C incorporates a built-in mirror to reduce the physical depth of the sensor while maintaining high accuracy measurements. The solid, die-cast aluminium body provides excellent environmental resistances, IP67-rated protection, and reduces the impact of both strain and heat on the measurement accuracy. The HG-C hosts a variety of configurable functions and features that make it a flexible option for many kinds of applications.
- Compact and lightweight form factor
- Excellent level detection performance
- PNP output, 200mm measurement centre distance and ±80mm measurement range
- 200μm repeatability, ø300μm beam diameter
- Linearity is ±0.2% F.S., 12 to 24VDC ±10% ripple P-P 10% supply voltage
- Power consumption is 40mA or less (at 24VDC supply voltage)
- IP67 (IEC) protection, enclosure: aluminium die-cast, front cover: acrylic material
- 0.03% F.S./°C temperature characteristic
- Operating temperature range from -10°C to +45°C
- Incredibly stable and accurate measurements
Technical Specifications
200mm
Reflective
Cable
24V
PNP Open Collector
HG-C1000L Series
12V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
