Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC24V-Y6Copy
Manufacturer Standard Lead Time53 weeks
Order Code2749978
Product RangeHE-PV Series
Also Known AsHE1aN-W-DC24V-Y6
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.850 (CNY400.9805) |
| 5+ | CNY310.500 (CNY350.865) |
| 10+ | CNY257.270 (CNY290.7151) |
| 20+ | CNY235.990 (CNY266.6687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.85 (CNY400.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC24V-Y6Copy
Manufacturer Standard Lead Time53 weeks
Order Code2749978
Product RangeHE-PV Series
Also Known AsHE1aN-W-DC24V-Y6
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current90A
Product RangeHE-PV Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
60V
Coil Resistance
300ohm
Coil Voltage
24VDC
Product Range
HE-PV Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
