Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC12V-Y7Copy
Order Code2921577
Product RangeHE-N Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC12V-Y7Copy
Order Code2921577
Product RangeHE-N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current120A
Product RangeHE-N Series
Coil TypeNon Latching
Contact Voltage VDC60V
Coil Resistance57.6ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
120A
Coil Type
Non Latching
Coil Resistance
57.6ohm
Coil Voltage
12VDC
Product Range
HE-N Series
Contact Voltage VDC
60V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131816
