Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoGX-F12A-PCopy
Manufacturer Standard Lead Time10 weeks
Order Code2357990
Product RangeGX-F Series
Your Part Number
60 In Stock
50 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.560 (CNY326.0728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.56 (CNY326.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-F12A-PCopy
Manufacturer Standard Lead Time10 weeks
Order Code2357990
Product RangeGX-F Series
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max3.3mm
Supply Voltage DC Min12V
Sensing Distance Nom-
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output TypePNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68, IP68G
Operating Temperature Min-25°C
Product RangeGX-F Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GX-U series cylindrical Inductive Proximity Sensor with amplifier built-in. The sensor features improved performance, environmental resistance and operability. As the enclosure is entirely coated by fluorine resin, the sensor can be safely used at a place where welding spatters fly around. Both the pigtail cable and the mating cable are also spatter-resistant. As the sensor can be securely tightened, it does not get loose due to vibration or shock.
- About four times more robust in tightening
- Long sensing range
- Spatter-resistant type available
- Visible 2-color indicator
- Simple wiring
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
70°C
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
3.3mm
Sensing Distance Nom
-
Supply Voltage DC Max
24V
Sensor Output Type
PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP68G
Product Range
GX-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
