Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoFT-42Copy
Manufacturer Standard Lead Time9 weeks
Order Code2776697
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.470 (CNY355.3511) |
| 5+ | CNY293.840 (CNY332.0392) |
| 10+ | CNY287.970 (CNY325.4061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.47 (CNY355.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT-42 is a Thru-beam threaded type Fiber Sensor with top-view beam direction. It is a standard fiber which is mounted using nuts. It drastically improves flexing performance. It has 2m fiber cable length and R4mm bending radius. The FX-LE1/FX-LE2/FX-SV1 are applicable lens.
- M4 Fiber head diameter
- 15mm Fiber head length
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
1.13m
Product Range
-
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
