Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoFD-42GCopy
Manufacturer Standard Lead Time9 weeks
Order Code2776696
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.710 (CNY650.5523) |
| 5+ | CNY556.840 (CNY629.2292) |
| 10+ | CNY539.200 (CNY609.296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.71 (CNY650.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoFD-42GCopy
Manufacturer Standard Lead Time9 weeks
Order Code2776696
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypeReflective
Product Range-
SVHCTo Be Advised
Product Overview
The FD-42G is a Reflective Small Spot Fiber Sensor with top-view beam direction. Sensing of minute objects can be performed by combining the fiber and spot lens. It has 2m fiber cable length and R2mm bending radius. The FX-MR6/FX-MR3/FX-MR1/FX-MR2/FX-MR5/FX-MR7/FX-MR8/FX-MR9 are applicable lens. It features top-view beam direction and it is suitable for use with the general purpose applications.
- Threaded type
- M4 Fiber head diameter
- 25mm Fiber head length
- IP40 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
200mm
Product Range
-
Fibre Optic Sensor Type
Reflective
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792
