Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPV80136LTACopy
Manufacturer Standard Lead Time18 weeks
Order Code3642691
Product RangeEZPV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.070 (CNY88.2191) |
| 5+ | CNY68.310 (CNY77.1903) |
| 10+ | CNY56.600 (CNY63.958) |
| 25+ | CNY50.750 (CNY57.3475) |
| 50+ | CNY46.850 (CNY52.9405) |
| 150+ | CNY43.720 (CNY49.4036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.07 (CNY88.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPV80136LTACopy
Manufacturer Standard Lead Time18 weeks
Order Code3642691
Product RangeEZPV Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance13µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating35V/µs
Peak Current455A
RMS Current (Irms)14.7A
ESR9200µohm
Product Diameter-
Product Length31mm
Product Width26mm
Product Height41mm
Ripple Current-
Output (kvar)-
Product RangeEZPV Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EZPV series metallized polypropylene film capacitors. Typical used for DC filtering, DC link circuit, solar inverters, wind power generations, industrial power supplies, inverter circuit in appliances (Air conditioner etc).
- High safety (with safety function)
- Long product life, high reliability
- Low loss and low ESR
- Flame retardant (UL94 V-0 rated plastic case and resin)
- Metallized dielectric with segmented pattern electrode
- 27.5mm pitch (Suitable for industrial and infrastructure)
- Tinned wires, 2-pin and 4-pin versions terminals
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
13µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
455A
ESR
9200µohm
Product Length
31mm
Product Height
41mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
Radial Leaded
dv/dt Rating
35V/µs
RMS Current (Irms)
14.7A
Product Diameter
-
Product Width
26mm
Ripple Current
-
Product Range
EZPV Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
