Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPE50106LTACopy
Manufacturer Standard Lead Time48 weeks
Order Code4687811
Product RangeEZPE Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.530 (CNY79.6989) |
| 5+ | CNY58.280 (CNY65.8564) |
| 10+ | CNY50.880 (CNY57.4944) |
| 25+ | CNY46.770 (CNY52.8501) |
| 50+ | CNY43.180 (CNY48.7934) |
| 150+ | CNY40.610 (CNY45.8893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.53 (CNY79.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPE50106LTACopy
Manufacturer Standard Lead Time48 weeks
Order Code4687811
Product RangeEZPE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter, DC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating21V/µs
Peak Current210A
RMS Current (Irms)5A
ESR0.022ohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height42mm
Ripple Current-
Output (kvar)-
Product RangeEZPE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Filter, DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
210A
ESR
0.022ohm
Product Length
41.5mm
Product Height
42mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
21V/µs
RMS Current (Irms)
5A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
EZPE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0446
