Print Page
9,876 In Stock
20,000 more incoming. You can reserve stock now
9,876 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.978 (CNY1.1051) |
| 500+ | CNY0.848 (CNY0.9582) |
| 2500+ | CNY0.762 (CNY0.8611) |
| 5000+ | CNY0.736 (CNY0.8317) |
| 10000+ | CNY0.684 (CNY0.7729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJP0V6R8GACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel1780497RL
Cut Tape1780497
Product RangeEZJP
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC3.7V
Product RangeEZJP
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EZJP series Multilayer Varistor suitable for ESD pulse (DC voltage lines/high speed signal lines).
- Excellent ESD suppression due to advanced material technology
- Can replace 2 Zener diodes and 1 capacitor
- Low capacitance versions for DC voltage lines of high speed busses
- Ultra low capacitance for signal lines of high speed busses
- Ideal usage for USB 2.0, IEEE1394 and HDMI high speed data busses
- Meets IEC61000-4-2, level 4 standard
Applications
Communications & Networking, Signalling
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJP
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
3A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.7V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009

![PANASONIC EZJP0V6R8GA TVS Varistor, 3.7 V, EZJP, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/129269106-40.jpg)