Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEYGS182310DPCopy
Manufacturer Standard Lead Time25 weeks
Order Code2577399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.700 (CNY450.531) |
| 5+ | CNY377.800 (CNY426.914) |
| 10+ | CNY351.760 (CNY397.4888) |
| 20+ | CNY330.920 (CNY373.9396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.70 (CNY450.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thermal Conductivity
700W/m.K
External Length
230mm
Thickness
100µm
External Width
180mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
