Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXCX4CE900UCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2360417RL
Cut Tape2360417
Product RangeEXCX4CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.840 | CNY28.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.390 (CNY2.7007) |
| 2500+ | CNY2.190 (CNY2.4747) |
| 5000+ | CNY1.300 (CNY1.469) |
| 10000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCX4CE900UCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2360417RL
Cut Tape2360417
Product RangeEXCX4CE Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max3ohm
Product RangeEXCX4CE Series
Impedance90ohm
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3ohm
Impedance
90ohm
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
EXCX4CE Series
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
