Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXC34CE900UCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3470911RL
Cut Tape3470911
Product RangeEXC34CE Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.330 | CNY13.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.892 (CNY1.008) |
| 2500+ | CNY0.824 (CNY0.9311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE900UCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3470911RL
Cut Tape3470911
Product RangeEXC34CE Series
Technical Datasheet
DC Current Rating250mA
Inductance-
DC Resistance Max0.8ohm
Product RangeEXC34CE Series
Impedance90ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.8ohm
Impedance
90ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
EXC34CE Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
