Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXC14CX400UCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2360419RL
Cut Tape2360419
Product RangeEXC14CX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.050 | CNY10.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.887 (CNY1.0023) |
| 500+ | CNY0.775 (CNY0.8758) |
| 2500+ | CNY0.701 (CNY0.7921) |
| 5000+ | CNY0.583 (CNY0.6588) |
| 10000+ | CNY0.572 (CNY0.6464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC14CX400UCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2360419RL
Cut Tape2360419
Product RangeEXC14CX Series
Technical Datasheet
DC Current Rating130mA
Inductance-
DC Resistance Max4ohm
Product RangeEXC14CX Series
Impedance40ohm
Inductor Case / Package0302 [0806 Metric]
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
130mA
DC Resistance Max
4ohm
Impedance
40ohm
Product Length
0.85mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
EXC14CX Series
Inductor Case / Package
0302 [0806 Metric]
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
