Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBS8V103J Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 2009 [5122 Metric], Concave, ± 5%](https://www.element14.cn/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBS8V103JCopy
Order Code4632627
Product RangeEXB-S8V Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2500+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.35 (CNY29.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBS8V103JCopy
Order Code4632627
Product RangeEXB-S8V Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package2009 [5122 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating100V
Power Rating per Resistor100mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length5.08mm
Product Width2.2mm
Product Height0.7mm
Product RangeEXB-S8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXBS8V103J is an EXBS8V series network resistor.
- Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- 0.1W power rating
- 5.1 X 2.2mm chip size (LxW)
- 10000 ohm resistance
- 5% resistance tolerance
- 1.27mm terminal pitch
- T.C.R (×10⁻⁶/K) is ±200
- Category temperature range from –55 to +125°C
Technical Specifications
Resistance
10kohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
5.08mm
Product Height
0.7mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
2009 [5122 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
100mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
2.2mm
Product Range
EXB-S8V Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
