Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBN8V472JX Fixed Network Resistor, 4.7 kohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://www.element14.cn/productimages/standard/en_GB/4014634-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBN8V472JXCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4148021
Re-Reel4014634RL
Cut Tape4014634
Product RangeEXB-N8V Series
Your Part Number
25,811 In Stock
Need more?
25,811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.702 | CNY7.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.702 (CNY0.7933) |
| 100+ | CNY0.460 (CNY0.5198) |
| 500+ | CNY0.356 (CNY0.4023) |
| 2500+ | CNY0.315 (CNY0.356) |
| 5000+ | CNY0.251 (CNY0.2836) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.215 (CNY0.243) |
| 50000+ | CNY0.211 (CNY0.2384) |
| 100000+ | CNY0.207 (CNY0.2339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBN8V472JXCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4148021
Re-Reel4014634RL
Cut Tape4014634
Product RangeEXB-N8V Series
Technical Datasheet
Resistance4.7kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating-
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/K
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeEXB-N8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
EXB-N8V Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
