Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB28V560JX Fixed Network Resistor, 56 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://www.element14.cn/productimages/standard/en_GB/4014635-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB28V560JXCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4014636RL
Cut Tape4014636
Product RangeEXB-28V Series
Your Part Number
50,152 In Stock
Need more?
50,152 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.284 | CNY2.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.284 (CNY0.3209) |
| 100+ | CNY0.190 (CNY0.2147) |
| 500+ | CNY0.139 (CNY0.1571) |
| 2500+ | CNY0.137 (CNY0.1548) |
| 5000+ | CNY0.135 (CNY0.1526) |
| 10000+ | CNY0.133 (CNY0.1503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB28V560JXCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4014636RL
Cut Tape4014636
Product RangeEXB-28V Series
Technical Datasheet
Resistance56ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating-
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/K
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.35mm
Product RangeEXB-28V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
EXB-28V Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
