Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX14BPNCopy
Order Code2356850
Product RangeEX-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.490 (CNY837.8837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.49 (CNY837.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX14BPNCopy
Order Code2356850
Product RangeEX-10 Series
Technical Datasheet
Sensing Range Max25mm
Sensing MethodDiffuse
Sensor Output TypePNP
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EX-10 series ultra-slim Photoelectric Sensor with amplifier built-in. The diffuse reflective type sensor is front sensing and is so thin that it gives an impression of being just pasted on the mounting base. The thru-beam type is available as front sensing type, as well as, side sensing type, allowing flexible mounting. The pitch of installation is 1/2 of conventional models, so that the close-installation is possible. The EX-10 series achieves reductions in power consumption of up to 65%. The sensor is suitable for detecting small and high speed travelling objects.
- Flexible mounting
- A wide variety of narrow-beam type, light diffusion is approx. 1/2 of standard type
- Less interference with no slit, narrow-pitch can be set
- Possible to sense a minute object less than ø0.5mm ø0.039" with no slit
- Long sensing range of 1m 3.281ft with narrow beam
- 0.5ms High-speed response time
- ø 1mm Minimum sensing object
- Hardly affected by background
- Black object reliably detected
- Incorporates an inverter countermeasure circuit
- Bending durability
- Waterproof IP67 protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
25mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
24V
Sensing Method
Diffuse
Product Range
EX-10 Series
Supply Voltage DC Min
12V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
