
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,061.640 (CNY2,329.6532) |
| 5+ | CNY1,996.360 (CNY2,255.8868) |
| 10+ | CNY1,956.440 (CNY2,210.7772) |
Product Information
Product Overview
The EX-L200 series ultra-compact Laser Sensor with amplifier built-in. The series offers thru-beam type (3m/9.843ft), reflective type (4m/13.123ft), spot reflective type (300mm/11.811 inch) and convergent spot/line reflective type. The laser light source contributes to low current consumption, as it is approximately 5mA lower than a LED light source. The lead wire conductor’s thickness is increased to 0.15mm² from 0.1mm² of the conventional ultra-compact photoelectric sensor. The output operation switching input enables the switching of Light-ON or Dark-ON in one unit. This prevents ordering mistake and reduces the maintenance of spare parts.
- Minute object detection type
- Highly accurate detection
- Dependable technology yields high precision
- Incorporating a high-precision aspheric glass lens
- Small receiver aperture for precision detection
- Stable convergent distance sensing
- Easy beam-axis alignment
- Strong against water and dust with protection structure IP67
- Easy to use
- Sensitivity adjuster
- Switchable output operation
- M3 screw used for secure tightening
Applications
Sensing & Instrumentation
Technical Specifications
Ultra-Compact Laser Sensor
3m
Through Beam
24V
EX-L200 Series
12V
-
IP67
55°C
3m
12V
PNP
Digital - PNP
2m 4 Wire Cable
24V
-
-10°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
