Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX-13EB-PNCopy
Manufacturer Standard Lead Time56 weeks
Order Code3995266
Product RangeEX-10 Series
Also Known AsEX13EBPN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY840.770 (CNY950.0701) |
| 5+ | CNY813.210 (CNY918.9273) |
| 10+ | CNY787.460 (CNY889.8298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY840.77 (CNY950.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-13EB-PNCopy
Manufacturer Standard Lead Time56 weeks
Order Code3995266
Product RangeEX-10 Series
Also Known AsEX13EBPN
Technical Datasheet
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Distance Max500mm
Sensing Range Max500mm
Supply Voltage DC Min12V
Sensing MethodThrough Beam
Sensor Output TypePNP
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Range Max
500mm
Sensing Method
Through Beam
Supply Voltage DC Max
24V
Product Range
EX-10 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
500mm
Supply Voltage DC Min
12V
Sensor Output Type
PNP
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
