Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPUJ02KCopy
Order Code
Re-Reel2860923RL
Cut Tape2860923
Product RangeEVQPU Series
Your Part Number
2,428 In Stock
Need more?
2,428 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.770 | CNY37.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.770 (CNY4.2601) |
| 50+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY3.140 (CNY3.5482) |
| 250+ | CNY2.910 (CNY3.2883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPUJ02KCopy
Order Code
Re-Reel2860923RL
Cut Tape2860923
Product RangeEVQPU Series
Technical Datasheet
Product RangeEVQPU Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVQPUJ02K is an EVQPU series small-sized side-operational SMD tactile switch. Suitable as operation switch for portable electronic equipment (mobile phones, digital still cameras, camcorders, portable audio players, etc). It is a side push switch with a surface mount type (SMD). It is suitable for portable electronic equipment. This switch has short click travel of 0.3mm and a low operating life cycle of 100,000.
- External dimension is 4.7 × 3.5mm (Excluding the push plate), height is 3.1mm
- With straight terminals, without boss
- 1.6N operating force, black push plate colour, 100,000 cycles operating life
- Snap action/Push-on type SPST type
- 10µA/2VDC to 50mA/12VDC (resistive load) rating, 500mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF ) max bouncing, 0.3mm (+0.1/-0.2mm) travel
- 30N for 1 minute push strength
- Operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
EVQPU Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
