Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPE104KCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2079522RL
Cut Tape2079522
Product RangeEVQPE Series
Your Part Number
1,770 In Stock
5,000 more incoming. You can reserve stock now
1,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.680 | CNY36.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.680 (CNY4.1584) |
| 50+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY2.840 (CNY3.2092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPE104KCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2079522RL
Cut Tape2079522
Product RangeEVQPE Series
Technical Datasheet
Product RangeEVQPE Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-PE104K is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- 50000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Product Range
EVQPE Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVQPE104K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
