Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP7J01PCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2860918RL
Cut Tape2860918
Product RangeEVQP7 Series
Your Part Number
409 In Stock
10,000 more incoming. You can reserve stock now
409 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.770 | CNY17.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.770 (CNY2.0001) |
| 50+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP7J01PCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2860918RL
Cut Tape2860918
Product RangeEVQP7 Series
Technical Datasheet
Product RangeEVQP7 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVQP7J01P is an EVQP7 series side-operational SMD tactile switch. It is a side push tactile switch with a small size. It also has a short travel distance of just 0.2mm for rapid switch click feedback. Typical applications for this switch involve portable electronics such as digital cameras, mobile phones, camcorders, portable, audio players etc.
- External dimension is 3.5 × 2.9mm, height is 1.35mm
- 1.6N operating force, black push plate colour, 100,000cycles operating life
- Snap action/push-on type SPST type
- 10µA/2VDC to 50mA/12VDC (resistive load) rating, 500mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF) max bouncing, 0.2mm push travel
- 30N for 1 minute push strength, with straight terminals without boss
- Operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
EVQP7 Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
