Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP7A01KCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2079538RL
Cut Tape2079538
Product RangeEVQP7 Series
Your Part Number
2,270 In Stock
Need more?
2,270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.930 | CNY19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.930 (CNY2.1809) |
| 50+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP7A01KCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2079538RL
Cut Tape2079538
Product RangeEVQP7 Series
Technical Datasheet
Product RangeEVQP7 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQP7A01K is a single-pole single-throw (SPST) side-operational SMD Light Touch Switch with black push plate and high mount ability.
- 100MΩ at 100VDC Minimum insulation resistance
- 500mΩ Maximum contact resistance
- 250VAC for one minute Dielectric withstanding voltage
- 100000 cycles Minimum operating life
Applications
Portable Devices, Consumer Electronics, Audio
Technical Specifications
Product Range
EVQP7 Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVQP7A01K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
