Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP2H02BCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2079554RL
Cut Tape2079554
Product RangeEVQP2 Series
Your Part Number
1,650 In Stock
Need more?
1,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.030 | CNY50.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY4.190 (CNY4.7347) |
| 250+ | CNY3.870 (CNY4.3731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2H02BCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2079554RL
Cut Tape2079554
Product RangeEVQP2 Series
Technical Datasheet
Product RangeEVQP2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force250gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQP2H02B is a Light Touch SMD Tactile Switch with SPST contact arrangement. It has blue push plate actuator.
- 1000000-cycle Operating life
- External dimensions 4.1 x 4.1mm
- -40 to 85°C Operating temperature range
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
EVQP2 Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
