Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP2202WCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2860943RL
Cut Tape2860943
Product RangeEVQP2 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.800 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.800 (CNY13.334) |
| 10+ | CNY10.330 (CNY11.6729) |
| 25+ | CNY8.560 (CNY9.6728) |
| 50+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY7.180 (CNY8.1134) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2202WCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2860943RL
Cut Tape2860943
Product RangeEVQP2 Series
Technical Datasheet
Product RangeEVQP2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVQP2202W is an EVQP2 series SMD tactile switch. Suitable as operation switch for portable electronic equipment (mobile phones, digital still cameras, camcorders, portable audio players, etc. ), keyless entry systems ( automotive ), car audio equipment.
- External dimension is: 4.7 × 3.5mm, height is 2.5mm (middle push travel)
- High operating force and long operational life, high mountability with J-bent ( 4 terminals )
- Without ground terminal, 1.6N operating force
- White push plate colour, 1,000,000cycles operating life
- Snap action/push-on type SPST type
- 10µA/2VDC to 20mA/15VDC (resistive load) rating, 100mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF) max bouncing, 0.70mm ±0.20mm travel
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
EVQP2 Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
