Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP0E07KCopy
Manufacturer Standard Lead Time34 weeks
Order Code2079570
Product RangeEVQP0 Series
Your Part Number
11,869 In Stock
Need more?
11,869 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.120 (CNY2.3956) |
| 50+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.20 (CNY23.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP0E07KCopy
Manufacturer Standard Lead Time34 weeks
Order Code2079570
Product RangeEVQP0 Series
Technical Datasheet
Product RangeEVQP0 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force0.74N
Contact Rating50mA at 30VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVQP0E07K is an EVQP0 series Over Travel tactile switch. Suitable as operating switch for other electronic equipment and operation switch for PC mouse.
- External dimension is 6.2 × 6.2mm, height is 7.45mm
- Comfortable for long-time operation due to over-trave
- Excellent light-touch operational feel
- 0.74N operating force, black push plate colour, 5,000,000cycles operating life
- Snap action/push-on type SPST type
- 10µA/2VDC to 50mA/30VDC (resistive load) rating, 100mohm max contact resistance (1ohm life test)
- 100Mohm min insulation resistance (at 100VDC)
- Maximum 3ms ( ON ), maximum 8ms (OFF) bouncing, 0.74N max operating force
- 0.1N minimum returning force, 0.11mm travel, maximum 0.5mm max pre-travel
- Operating temperature range from -25°C to +65°C
Technical Specifications
Product Range
EVQP0 Series
Switch Mounting
Through Hole
Actuating Force
0.74N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 30VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EVQP0E07K
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
